You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1U 19" Rack 5 Ring Cable Management Bar - 483x81x44mm - 

MCM1U5

MCM1U5 - 1U 19" Rack 5 Ring Cable Management Bar - 483x81x44mm
MCM1U5 - 1U 19" Rack 5 Ring Cable Management Bar - 483x81x44mm
MCM1U5 - 1U 19" Rack 5 Ring Cable Management Bar - 483x81x44mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
MCM1U5
Order Code:
EN85163
Product Range
TUK 19" Rack Accessories
Technical Datasheet:
MCM1U5   Datasheet
See all Technical Docs

Product Range Selector (TUK 19" Rack Accessories)

See all from this product range

Product Overview

This 5 ring horizontal cable tidy panel enables the installer to maintain neat cabling in 19" racks and cabinets in accordance with cabling standards.
  • 1U Cable management bar
  • Incorporates 5x 65mm vertical rings
  • Designed to give extra support for patch leads
  • Enables organisation of patch cables to ISO and EIA/ TIA standards
  • All metal construction
  • Dimensions (LxWxH): 483x81x44mm

Product Information


:
Cable Manager

:
19" Rack Mount Enclosures

:
TUK 19" Rack Accessories

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

88 In stock Need more?

???PF_PDP_RSP_SUP???

£5.31 ( £6.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.31 (£6.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --