You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1U Letterbox Brush Strip Panel for 19" Rack Enclosures - 

MLBBRUSH

MLBBRUSH - 1U Letterbox Brush Strip Panel for 19" Rack Enclosures
MLBBRUSH - 1U Letterbox Brush Strip Panel for 19" Rack Enclosures
MLBBRUSH - 1U Letterbox Brush Strip Panel for 19" Rack Enclosures

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
MLBBRUSH
Order Code:
EN85164
Product Range
TUK 19" Rack Accessories
Technical Datasheet:
MLBBRUSH   Datasheet
See all Technical Docs

Product Range Selector (TUK 19" Rack Accessories)

See all from this product range

Product Overview

Enables the installer to organise the cabinet while minimising disruption of airflow.
  • Gives a tidy appearance to the opening
  • Helps maintain rack air cooling efficiency
  • Patch cords and system cables can be easily accessed at front of the rack
  • Opening: 388x28mm (approx.)
  • Dimensions (LxWxH): 482x8x44mm

Product Information


:
Brush Panel

:
Brush Strip Panel

:
1U

:
Steel

:
Black

:
19" Rack Enclosures

:
44mm

:
482mm

:
1.75"

:
19"

:
TUK 19" Rack Accessories

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

28 In stock Need more?

???PF_PDP_RSP_SUP???

£7.93 ( £9.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.93 (£9.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --