You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ST 25x50 Angled Fibre Module, White -
OT45WH
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- OT45WH
- Order Code:
- CS30185
- Product Range
- TUK FIBERMOD
- Also Known As:
- GTIN UPC EAN: 5055386505866
- Technical Datasheet:
- OT45WH Datasheet
Product Range Selector (TUK FIBERMOD)
See all from this product rangeProduct Overview
- Compatible with most euro style 25mm x 50mm faceplate outlets
- Angled module design avoids issues with bend radius
- Bright white colour for faceplates and trunking
- Single mode fibre female to female ST/ST simplex couplers
- Zinc alloy connector body material
- Zirconium oxide alignment sleeve
- Keystone mount and faceplate adaptor body material is ABS UL94-V0
- Weight is 14g
- Dimension is 25mm x 50mm x 34mm
Applications
Industrial
Product Information
- :
- ST
- :
- Jack
- :
- ST
- :
- Jack
- :
- 45° Angle Adapter
- :
- TUK FIBERMOD
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.91 (£3.49) | ( ) |
5+ | £2.69 (£3.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.