You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 (8P8C) Modular Plugs - 50 Micron Gold Plated Contacts (Pack of 50) -
P88RB50
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- P88RB50
- Order Code:
- TE07779
- Also Known As:
- GTIN UPC EAN: 5055386504791
- Technical Datasheet:
- P88RB50 Datasheet
Product Range Selector (TUK P88RB)
See all from this product rangeProduct Overview
- Suitable for data cabling systems (Cat3/4/5e)
- Can also be used in RJ48 and RJ61 applications
- Suitable for round or flat cables from 24-26 AWG
- 8P8C Connectors
- Features 50 micron gold plated contacts
Product Information
- :
- RJ45
- :
- Plug
- :
- 8Contacts
- :
- 8Ways
- :
- Cat3, Cat4, Cat5e
- :
- 8Ports
- :
- Crimp
- :
- Gold over Nickel Plated Contacts
- :
- Phosphor Bronze
- :
- TUK P88RB
Technical Documents (1)
Also Known As
19 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.70 (£12.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.