You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJ45 Plugs, Cat3 Cat4 Cat5e, Pack of 50 - 

P88RX15

New
P88RX15 - RJ45 Plugs, Cat3 Cat4 Cat5e, Pack of 50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
P88RX15
Order Code:
CN26769
Product Range
P88RX Series
Also Known As:
GTIN UPC EAN: 5055386512826
Technical Datasheet:
P88RX15   Datasheet
See all Technical Docs

Product Range Selector (P88RX Series)

See all from this product range

Product Overview

8 position 8 contact plug used mainly for data cabling systems (eg Category 3, 4 and 5e). Known mainly as RJ45 connector but also used in RJ48 and RJ61 applications.
  • Suitable for round cable
  • UL listed
  • 3 prong contact blades are suitable for stranded and/or solid wire from 23 ~ 26 AWG
  • Can be used for core outside diameter 0.96mm - 1.02mm
  • Standard or higher gold plating versions available – increased gold plating is suitable for high number of insertions or for use with power over ethernet (POE)

Product Information


:
RJ45 Plug

:
1 x 1 (Port)

:
8P8C

:
Cat3, Cat4, Cat5e

:
-

:
Cable Mount

:
Straight

:
Unshielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
P88RX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055386512826

20 In stock Need more?

???PF_PDP_RSP_SUP???

£5.45 ( £6.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.45 (£6.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.26 (£6.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £5.00 (£6.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --