You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Cat8 / Cat7 / Cat6a Plugs, XL Cables, Pack of 50 -
PESCB#50
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PESCB#50
- Order Code:
- CN24845
- Technical Datasheet:
- PESCB#50 Datasheet
Product Overview
- 2 part shielded plug
- Performs to Category 8 at channel level
- 3 prong contacts
- Suitable for solid and stranded category 8 cable up to 8mm and cores between 1.16 and 1.45mm O.D.
- Backwards compatible for Category 6A and Category 7
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat8
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.63 (£31.96) | ( ) |
5+ | £25.70 (£30.84) | ( ) |
10+ | £24.41 (£29.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.