You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat8 Field Termination Plug -
PESJE
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PESJE
- Order Code:
- CS31724
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386506535
- Technical Datasheet:
- PESJE Datasheet
Product Overview
- Robust, fully shielded Cat8 plug with zinc alloy housing offering quick and reliable termination
- Compatible with solid and stranded cables
- Suitable for use with a wide range of cable diameter and core sizes; 7.0-8.5mm cable OD, 23-26 AWG cores
- Requires no special tools for installation
Contents
Termination plug, dust cap, wire management bar and user guide
Product Information
- :
- RJ45
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- Plug
- :
- 8Contacts
- :
- 8P8C
- :
- 8Ways
- :
- Cat8
- :
- -
- :
- Cable Mount
- :
- 1Ports
- :
- Vertical
- :
- IDC / IDT
- :
- Unshielded
- :
- Without Magnetics
- :
- Gold Plated Contacts
- :
- Without LED
- :
- Phosphor Bronze
- :
- Without Light Pipe
- :
- -
Technical Documents (3)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.33 (£10.00) | ( ) |
3+ | £7.56 (£9.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.