You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Speedy RJ45 Cat6a Shielded Feedthrough Plugs, Pack of 500 -
PGSPDY2#500
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PGSPDY2#500
- Order Code:
- CN23031
- Product Range
- Speedy
- Also Known As:
- GTIN UPC EAN: 5055386508591
- Technical Datasheet:
- PGSPDY2#500 Datasheet
Product Range Selector (Speedy)
See all from this product rangeProduct Overview
- Compliant with Category 6A patch cord standard
- Each plug allows twisted pair wires to be inserted through the body and pulled out of the front to ensure the correct wiring order before crimping
- Able to accommodate Category 6A with overall cable outer diameter up to 7.2mm
- Suitable for inner cores up to 1.2mm outer diameter
- Perfect solution for rapid termination; faults and failures minimised; less cable scrap and wastage
- Simple one piece design with no soldering required
- Supplied in packs of 500
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6a
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- Speedy
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £272.70 (£327.24) | ( ) |
5+ | £262.60 (£315.12) | ( ) |
10+ | £252.50 (£303.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.