You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Speedy RJ45 Cat6a Plugs, XL Cables, Pack of 200 -
PGSPDY3#200
Product Range Selector (SPEEDY)
See all from this product rangeProduct Overview
- Compliant with Category 6A patch cord standard. Also suitable for MPTL terminations using appropriate horizontal cable
- By pulling the cores into the plug using the core carrier, twists can easily be maintained up to the contacts, ensuring full performance to category rating
- Able to accommodate Category 6A with overall cable outer diameter. up to 8mm
- Suitable for inner cores up to 1.4mm O.D
- Perfect solution for rapid and accurate termination
- Core carrier allows for quick and easy insertion of large cores
- Clear cost advantage over PCB-based MPTL field termination plugs
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6a
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- SPEEDY
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £161.60 (£193.92) | ( ) |
5+ | £156.55 (£187.86) | ( ) |
10+ | £151.50 (£181.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.