You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XXL Cable RJ45 Cat6A / Cat7 / Cat8 Connector Plugs, 8mm Cables, 50 Pack -
PGSXL#50
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PGSXL#50
- Order Code:
- CN23486
- Product Range
- PGSXL Series
- Also Known As:
- GTIN UPC EAN: 5055386509888
- Technical Datasheet:
- PGSXL#50 Datasheet
Product Range Selector (PGSXL Series)
See all from this product rangeProduct Overview
- Designed to meet Category 6A patch cord standard and Category 8 at channel level
- Able to accommodate Category 6A, 7 or 8 cable with overall cable O.D. up to 8mm
- Suitable for inner cores up to 1.5mm O.D. (recommended range 1.2 – 1.5mm)
- 3 Prong contacts for solid and stranded cable
- 2 part plug
- No soldering required
- Supplied in a pack of 50
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Single)
- :
- 8P8C
- :
- Cat8
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- PGSXL Series
Technical Documents (1)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.30 (£36.36) | ( ) |
5+ | £27.78 (£33.34) | ( ) |
10+ | £23.84 (£28.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.