You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat6 RJ45 Shielded Arc Latch Plugs, Pack of 50 - 

PRLGS

PRLGS - Cat6 RJ45 Shielded Arc Latch Plugs, Pack of 50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
PRLGS
Order Code:
CN25192
Also Known As:
GTIN UPC EAN: 5055386511683
Technical Datasheet:
PRLGS   Datasheet
See all Technical Docs

Product Overview

Cat6 UTP snagless RJ45 8p8c arc latch plug avoids the need for an anti-snag from the strain relief boot; leads can more easily be removed from panels or sockets without the encumbrance of rubber boots. Strain relief boots can be omitted without risking snagging.
  • Compliant with Category 6 patch cord standard
  • Snagless arc latch design avoids tangling and breakage of latch
  • Three prong pin fits stranded or solid cores 23AWG to 26AWG / 0.573mm to 0.404mm, with insulation OD 0.98mm to 1.05mm
  • Suitable for termination of solid or stranded UTP cables with sheath outside diameter of 5.5mm to 6.5mm
  • Two piece design with 2 up 6 down configuration to maintain separation

Product Information


:
RJ45 Plug

:
1 x 1 (Port)

:
8P8C

:
Cat6

:
-

:
Cable Mount

:
Straight

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055386511683

4 In stock Need more?

???PF_PDP_RSP_SUP???

£26.36 ( £31.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.36 (£31.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £24.17 (£29.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £22.31 (£26.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --