You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a RJ45 Boots, 7.5mm Cables, Clear, Pack of 100 -
PS3CLR8.5#100
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PS3CLR8.5#100
- Order Code:
- CN23444
- Product Range
- PS3 Series
- Also Known As:
- GTIN UPC EAN: 5055386509758
- Technical Datasheet:
- PS3CLR8.5#100 Datasheet
Product Range Selector (PS3 Series)
See all from this product rangeProduct Overview
- Designed in combination with plug PGScbXL - locks on for flush secure finish
- Compact, durable construction
- Flush strain relief boots for extra large cable
- For cables with an outside dimension of 8.5mm
- Hood extends to cover plug latch to prevent snagging on other cables
- Pack of 100
Product Information
- :
- Flush Strain Relief Boot
- :
- TUK PGSCBXL Shielded RJ45 Cat6a Plugs
- :
- -
- :
- Polycarbonate
- :
- PS3 Series
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.35 (£24.42) | ( ) |
10+ | £19.20 (£23.04) | ( ) |
25+ | £18.50 (£22.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.