You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90 Degree Patch Lead Adaptor, Clear 20 Pack -
PS90CLR20
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PS90CLR20
- Order Code:
- CS37310
- Also Known As:
- GTIN UPC EAN: 5055386511720
- Technical Datasheet:
- PS90CLR20 Datasheet
Product Range Selector (TUK PS90 Patch Lead Adaptors)
See all from this product rangeProduct Overview
- Simple quick-fix converter for 90° angled connections
- Creates a 90° bend with negligable impact on performance
- Suitable for cable outer diameter up to 6.5mm
- Space requirement can be reduced to just 16mm behind plug
- Supplied as a pack of 20
Product Information
- :
- Strain Relief
- :
- Cat5e / Cat6 / Cat6A Patch Cables
- :
- -
- :
- Polycarbonate
- :
- TUK PS90 Patch Lead Adaptors
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.68 (£6.82) | ( ) |
5+ | £5.24 (£6.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.