You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Speedy RJ45 Cat6 SpeedyLock Boots, Pack of 100 -
PSDL-6#100
- Manufacturer:
- SPEEDY RJ45 SPEEDY RJ45
- Manufacturer Part No:
- PSDL-6#100
- Order Code:
- CN21304
- Technical Datasheet:
- PSDL-6#100 Datasheet
Product Range Selector (SpeedyLock)
See all from this product rangeProduct Overview
- Compatible with Speedy RJ45 and most industry standard RJ45 Category 6 and Category 6a plugs
- Patented design, high quality polycarbonate used throughout
- Slim‐line and compact design flush snag‐less strain relief boots, suitable for patching into high density hubs
- Tamper Resistant – Secure lock locks in the plug for added physical security
- Enhanced Security ‐ Removal tool required to release to secure lock
- Extended hood prevents latch snagging
- Suitable for cable OD 5.8 ‐ 6.8mm
- Easy to assemble, no special tools required
- Different sized legs for Category 6 plugs (4.3mm)
- Supplied in packs 100
Product Information
- :
- Strain Relief Boot
- :
- TUK DataLok Series RJ45 Modular Plug Connectors
- :
- 8Ways
- :
- PC (Polycarbonate) Body
- :
- SpeedyLock
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.09 (£56.51) | ( ) |
5+ | £43.03 (£51.64) | ( ) |
10+ | £40.25 (£48.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.