You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transparent Strain Relief Boots For 5.5mm Arc Latch Plugs -
PSRL5.5
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PSRL5.5
- Order Code:
- CN25194
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386511645
- Technical Datasheet:
- PSRL5.5 Datasheet
Product Overview
- Without anti-snag; designed to accommodate smooth operation of arc latch plugs
- Premium flush design, suitable for use in high density hubs and switches
- Transparent, high strength, polycarbonate boot with high gloss finish; gives premium appearance to assembled leads
- Suitable for cable diameter size: approx. 5.5mm
Product Information
- :
- Strain Relief Boot
- :
- TUK SPEEDY RJ45 5.5mm Anti-Snag Arc Latch Plugs
- :
- -
- :
- PC (Polycarbonate) Body
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.09 (£10.91) | ( ) |
5+ | £8.33 (£10.00) | ( ) |
10+ | £7.69 (£9.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.