You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black RJ45 Strain Relief Boots for Arc Latch Boots, Pack of 50 -
PSRLBK
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PSRLBK
- Order Code:
- CN25196
- Product Range
- PSRL Series
- Also Known As:
- GTIN UPC EAN: 5055386511607
- Technical Datasheet:
- PSRLBK Datasheet
Product Range Selector (PSRL Series)
See all from this product rangeProduct Overview
- Without anti-snag; designed to accommodate smooth operation of arc latch plugs
- Flush design, suitable for use in high density hubs and switches
- Coloured PVC boot gives premium appearance to assembled leads
- Suitable for cable diameter size: approx. 6.4mm
Product Information
- :
- Strain Relief Boot
- :
- TUK SPEEDY RJ45 Anti-Snag Arc Latch Plugs
- :
- -
- :
- PVC (Polyvinylchloride)
- :
- PSRL Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.27 (£8.72) | ( ) |
5+ | £6.67 (£8.00) | ( ) |
10+ | £6.15 (£7.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.