You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat6 RJ45 (8P8C) Plugs - 50 Micron Gold Plated Contacts (Pack of 50) - 

PXCAT6

PXCAT6 - Cat6 RJ45 (8P8C) Plugs - 50 Micron Gold Plated Contacts (Pack of 50)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
PXCAT6
Order Code:
TE07780
Product Range
-
Also Known As:
GTIN UPC EAN: 5055386506030
Technical Datasheet:
PXCAT6   Datasheet
See all Technical Docs

Product Overview

The TUK PXCAT6 is a modular, 3-part plug system designed for round Cat6 cabling. The plug enables reliable termination for Cat6 standard patch leads. The plugs are supplied in packs of 50, ideal for professional applications.
  • Suitable for round cables from 22-26 AWG (4-6.5mm outer diameter)
  • 3 Part plug design
  • Unshielded plugs
  • 8P8C Connectors
  • Polycarbonate UL94V housing
  • Features 50 micron gold plated contacts

Product Information


:
RJ45

:
RJ45 Jack

:
1 x 1 (Single)

:
Plug

:
8Contacts

:
8P8C

:
8Ways

:
-

:
Cat6

:
-

:
8Ports

:
Straight

:
Crimp

:
Unshielded

:
Without Magnetics

:
Gold over Nickel Plated Contacts

:
Without LED

:
Phosphor Bronze

:
Without Light Pipe

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055386506030

5 In stock Need more?

???PF_PDP_RSP_SUP???

£11.11 ( £13.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.11 (£13.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --