You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector, RJ45, Cat6, Large Cable, 10 Pack -
PXCAT6S8XL2
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PXCAT6S8XL2
- Order Code:
- CN16250
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386504968
- Technical Datasheet:
- PXCAT6S8XL2 Datasheet
Product Overview
- Enables reliable termination to Cat 6/6A component level standard patch leads
- Suitable for round Cat 6/6A FTP Cable
- Contact blades are suitable for stranded or solid wire from 26-22 AWG
- 2 Part plug with large entry for up toØ7mm O.D cable
- UL listed
Product Information
- :
- RJ45
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- Plug
- :
- 8Contacts
- :
- 8P8C
- :
- 8Ways
- :
- Cat6, Cat6a
- :
- -
- :
- Cable Mount
- :
- 1Ports
- :
- Vertical
- :
- IDC / IDT
- :
- Shielded
- :
- Without Magnetics
- :
- Gold Plated Contacts
- :
- Without LED
- :
- Phosphor Bronze
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
155 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.77 (£8.12) | ( ) |
10+ | £6.57 (£7.88) | ( ) |
100+ | £6.16 (£7.39) | ( ) |
500+ | £5.86 (£7.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.