You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Speedy RJ45 Cat6 Shielded Plugs, Pack of 10 -
PXSPDY6S#10
- Manufacturer:
- SPEEDY RJ45 SPEEDY RJ45
- Manufacturer Part No:
- PXSPDY6S#10
- Order Code:
- CN20828
- Product Range
- Speedy
Product Range Selector (Speedy)
See all from this product rangeProduct Overview
- Perfect solution for rapid termination
- Suitable for termination of solid or stranded STP cables with sheath O.D. of 5.0 – 6.0mm
- Faults and failures minimised
- Simple one piece design
- Less cable scrap and wastage
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- -
- :
- -
- :
- Cable Mount
- :
- Vertical
- :
- -
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- Speedy
Technical Documents (0)
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.87 (£8.24) | ( ) |
5+ | £6.52 (£7.82) | ( ) |
10+ | £6.10 (£7.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.