You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat6 Shielded Keystone Coupler 24 Pack - 

SACK3S-24

SACK3S-24 - Cat6 Shielded Keystone Coupler 24 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
SACK3S-24
Order Code:
CS30450
Also Known As:
GTIN UPC EAN: 5055386504999
Technical Datasheet:
SACK3S-24   Datasheet
See all Technical Docs

Product Overview

  • SACK3S shielded Category 6 Keystone panel mount coupler
  • Designed to fit US industry standard keystone mount outlets wall plates and patch panels
  • RJ45 complies with FCC68
  • High performance data throughput, meets Category 6 data transfer rates
  • Operating temperature range from -40°C to +60°C
  • Jack insertion life 750 mating cycles
  • Dimension is 280mm x 70mm x 35mm approx, DC current rating of 1.5A
  • Nickel plated zinc alloy housing, stainless steel SUS304 earthing lug material
  • 1.27µm gold plating over nickel plated phosphor bronze contact
  • Bulk pack to reduce packaging waste

Product Information


:
RJ45

:
Adaptor

:
RJ45

:
RJ45

:
RJ45

:
-

:
Jack

:
8Ways

:
Jack

:
8Ways

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055386504999

12 In stock Need more?

???PF_PDP_RSP_SUP???

£62.48 ( £74.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 24
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £62.48 (£74.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £58.24 (£69.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --