You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6 Unshielded Keystone Coupler, Black 24 Pack -
SACK4BK#24
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SACK4BK#24
- Order Code:
- CS33346
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386507655
- Technical Datasheet:
- SACK4BK#24 Datasheet
Product Overview
- SACK4BK Category 6 compact Keystone mount coupler
- Designed to fit US industry standard keystone mount outlets wall plates and patch panels
- High performance data throughput, meets Category 6 data transfer rates
- Dimension is 280mm x 70mm x 35mm (LxWxH)
- ABS UL94V-0 housing
- 1.27µm gold plating over nickel plated phosphor bronze contacts
- Black in colour
- Current rating of 1.5A
- Bulk pack to reduce packaging waste
Product Information
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Jack
- :
- 8Ways
- :
- Panel Mount
- :
- Jack
- :
- 8Ways
- :
- Unshielded
- :
- Without Light Pipe
Technical Documents (2)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 24
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.29 (£45.95) | ( ) |
3+ | £36.23 (£43.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.