You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
miniMEDIA 10" Keystone Patch Panel, 12x Cat8 Modules -
SEF12/10
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SEF12/10
- Order Code:
- CS33671
- Also Known As:
- GTIN UPC EAN: 5055386507860
- Technical Datasheet:
- SEF12/10 Datasheet
Product Range Selector (TUK miniMEDIA)
See all from this product rangeProduct Overview
- Fully shielded, diecast keystone jacks
- Performs in compliance with ANSI/TIA 568-C.2-1 specification for Cat8 cabling
- Suitable for 0.51-0.65mm (22-24AWG) stranded/solid wire with runs from 5m to 30m
- Suitable for use in IEEE802.3at (PoE+) applications
- Robust 1.5mm thick steel construction
- Dimensions (HxWxD): 44x255x42mm
- Weight: 634g
Contents
Panel, keystones, cage nut set, cable ties and earth wire
Product Information
- :
- RJ45
- :
- 12Ports
- :
- Cat8
- :
- -
- :
- TUK miniMEDIA
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.82 (£92.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.