You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat8 STP Ethernet Patch Lead Shielded, 2m Yellow -
SEPZ2YW
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SEPZ2YW
- Order Code:
- CS32608
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386507297
- Technical Datasheet:
- SEPZ2YW Datasheet
Product Overview
- Complies with the ANSI/TIA 568C.2-1 specifications for Category 8 cabling systems
- Consists of 4 twisted pairs of 24AWG screened stranded cable
- Terminated with high gold plated RJ45 shielded Category 8 plug
- Individually tested as part of a 30m channel
Product Information
- :
- Cat8
- :
- RJ45 Plug to RJ45 Plug
- :
- -
- :
- Yellow
- :
- 2m
- :
- 6.6ft
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.32 (£11.18) | ( ) |
5+ | £8.51 (£10.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.