You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
miniMEDIA 12 Way Cat6 10" Coupler Panel -
SFK12AC/10
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SFK12AC/10
- Order Code:
- CS35643
- Product Range
- TUK miniMEDIA
- Also Known As:
- GTIN UPC EAN: 5055386509956
- Technical Datasheet:
- SFK12AC/10 Datasheet
Product Range Selector (TUK miniMEDIA)
See all from this product rangeProduct Overview
- Convenient port labelling system
- Robust steel panel construction with plastic bezel
- ABS Coupler housings with gold-plated connections
- Dimensions (HxWxD): 45x255x33mm
Product Information
- :
- RJ45
- :
- 12Ports
- :
- Cat6
- :
- -
- :
- TUK miniMEDIA
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.84 (£21.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.