You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port 0.5U Cat6A STP Keystone Coupler Panel -
SGFACK24-0.5
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGFACK24-0.5
- Order Code:
- CS36697
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386511355
- Technical Datasheet:
- SGFACK24-0.5 Datasheet
Product Overview
- High performance operation accomodates Cat6A signals at 10G
- Compliant with IEC60512-99-001, suitable for use with IEEE 802.3at (PoE+) applications
- Fully shielded diecast keystone modules eliminate alien cross-talk
- Gold plated contacts ensure long lifespan with reliable signal quality
- Black fronted panel with clear numbering for easy identification
- Robust cold-rolled steel construction with ABS fascia panel
- Removable rear cable management bar and 270mm earth wire with fixing screws
Product Information
- :
- RJ45
- :
- 24Ports
- :
- Cat6a
- :
- 0.5U
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.42 (£80.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.