You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
miniMEDIA 10" Locking Keystone Patch Panel, 12x LOKJAC Cat6a Modules -
SGKFLJ12
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGKFLJ12
- Order Code:
- CS33672
- Also Known As:
- GTIN UPC EAN: 5055386507976
- Technical Datasheet:
- SGKFLJ12 Datasheet
Product Range Selector (TUK miniMEDIA)
See all from this product rangeProduct Overview
- Supplied with TLJ locking key to secure ports
- Locking bar blocks unauthorised access to unused ports
- High performance throughput, meets Cat6a transfer rates
- Fully shielded for FTP/STP applications
- Can be terminated with 110 or LSA+ type tools
- Dimensions (HxWxD): 44x255x39mm
Contents
Panel with keystones and TLJ LOKJAC key
Product Information
- :
- RJ45
- :
- 12Ports
- :
- Cat6a
- :
- -
- :
- TUK miniMEDIA
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.98 (£51.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.