You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Euro-style Angled Cat6a Socket, Black -
SGKS45BKPT
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGKS45BKPT
- Order Code:
- CS37103
- Product Range
- TUK Euro-style Sockets
- Also Known As:
- GTIN UPC EAN: 5055386508270
- Technical Datasheet:
- SGKS45BKPT Datasheet
Product Range Selector (TUK Euro-style Sockets)
See all from this product rangeProduct Overview
- Compliant with ANSI/TIA 568 C.2 standard at permanent link level
- Compliant with IEC60512-99-001 and suitable for PoE+ (IEEE 802.3at) applications
- Fully shielded die-cast zinc alloy socket in polycarbonate housing
- Suitable for 23-26AWG stranded and solid wire (0.4-0.57mm)
- Toolless butterfly style termination
- Angled design reduces cable stress
- Built-in dust cover
- Dimensions (HxWxD): 55x25x36mm
Product Information
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6a
- :
- -
- :
- Panel Mount
- :
- 45° Angled
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- TUK Euro-style Sockets
Technical Documents (1)
Also Known As
121 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.07 (£4.88) | ( ) |
3+ | £3.72 (£4.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.