You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal D Panel Mount Cat6a Socket -
SGKSBTDSPM
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGKSBTDSPM
- Order Code:
- CN26768
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386512796
- Technical Datasheet:
- SGKSBTDSPM Datasheet
Product Overview
- Compliant with ANSI/TIA 568 C.2 standard – comfortably achieves permanent link level
- Compliant with IEC60512-99-001 – suitable for use with IEEE 802.3at (PoE+) applications
- Quick and easy tool-less lever “butterfly” style termination
- Fully shielded die-cast body is robust as well as offering excellent performance in eliminating alien cross-talk
- Compact housing suitable for use in high density installations e.g. 0.5U panels
- Standard format keystone fits a wide range of panels, adaptors and faceplates
- Suitable for 22-24 AWG both stranded and solid wire. (0.64– 0.51 mm)
Product Information
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6a
- :
- -
- :
- Panel Mount
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
103 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.09 (£3.71) | ( ) |
| 10+ | £2.84 (£3.41) | ( ) |
| 25+ | £2.70 (£3.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























