You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a STP Toolless Locking Keystone -
SGKSLJDSPM
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGKSLJDSPM
- Order Code:
- CN22369
- Product Range
- LOKJAC
- Also Known As:
- GTIN UPC EAN: 5055386507907
- Technical Datasheet:
- SGKSLJDSPM Datasheet
Product Range Selector (LOKJAC)
See all from this product rangeProduct Overview
- High-speed tool-less installation, which saves the installer time on time-critical applications
- IDC’s are designed with staggered pin gaps, resulting in excellent installation speed and retention force compared to standard tool-less IDC components
- High performance data throughput, meets Category 6a data transfer rates at permanent link level
- Compliant with IEC 60512-99-001 – suitable for use with IEEE 802.3at (POE+) applications
- High speed tool-less installation
- Can be terminated with either 110 or LSA+ type tools if conventional punch down termination is preferred
- Dimensions: 38.75x22.3x16.6mm
Product Information
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- Adaptor, In-Line
- :
- 8P8C
- :
- Cat6a
- :
- -
- :
- Cable Mount
- :
- Vertical
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- LOKJAC
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 40+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.99 (£5.99) | ( ) |
10+ | £4.80 (£5.76) | ( ) |
40+ | £4.40 (£5.28) | ( ) |
100+ | £4.19 (£5.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.