You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6A RJ45 Euro Outlet, White -
SGKSSU-45WH
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGKSSU-45WH
- Order Code:
- CS31887
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386506580
- Technical Datasheet:
- SGKSSU-45WH Datasheet
Product Overview
- Conforms to TIA/EIA 568-B.2-10 specification
- Suitable for use with IEEE 802.3at PoE+ applications (IEC60512-99-001 compliant)
- Fully shielded diecast socket body eliminates cross-talk
- Angled port design reduces cable bend issues
- Suitable for 22-24AWG (0.51-0.65mm) stranded and solid wire
- Fast and intuitive tool-free lever termination
- Labelling feature with window
- Dimensions: 54x40x25mm
- Supplied in kit form
Contents
Outlet, shuttered aperture, cable tie and user guide
Product Information
- :
- RJ45
- :
- RJ45 Jack
- :
- Cat6A Outlet
- :
- Euro Faceplates
- :
- 1 x 1 (Port)
- :
- Receptacle
- :
- 8Contacts
- :
- 8P8C
- :
- 1
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
- :
- 8Ways
- :
- -
- :
- White
- :
- Cat6a
- :
- Panel Mount
- :
- 1Ports
- :
- 45° Angled
- :
- IDC / IDT
- :
- Shielded
- :
- Without Magnetics
- :
- Gold Plated Contacts
- :
- Without LED
- :
- Phosphor Bronze
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.26 (£5.11) | ( ) |
3+ | £3.66 (£4.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.