You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Connector 35mm, Cat6a Jack -
SGKSSUDINS
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGKSSUDINS
- Order Code:
- CN20288
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386505552
- Technical Datasheet:
- SGKSSUDINS Datasheet
Product Overview
- High performance toolless connector
- Designed for standard 35mm wide DIN rails
- Easily mountable side by side on DIN rail, side covers can be omitted if space is restricted
- Easy access to the connector and wiring through removable side covers
- Angled presentation provides gravity compensation for patch leads
- Slip-in label facility for clear labelling
- Installation does not require any special tools, module slides or clips easily onto the DIN rail
Product Information
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (1)
Also Known As
7 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 09/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
100 more will be available week commencing 09/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.23 (£15.88) | ( ) |
10+ | £11.75 (£14.10) | ( ) |
50+ | £10.58 (£12.70) | ( ) |
100+ | £9.98 (£11.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.