You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M12 to RJ45 Cat6a STP Adaptor, 90 Degrees -
SGM1290
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGM1290
- Order Code:
- CN23200
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386509376
- Technical Datasheet:
- SGM1290 Datasheet
Product Overview
- M12 X coded to Cat 6A 90 degree socket
- M12 X coded IP68 rated (when mated, waterproof cap also available separately)
- Compliant with IEC standards for connectors
- High data transmission performance to Cat 6A standards
- Suitable for PoE (4PPoE) – compliant with IEC60512-99-002
Product Information
- :
- M12
- :
- 8Ways
- :
- Receptacle
- :
- RJ45
- :
- 8Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.95 (£37.14) | ( ) |
5+ | £26.69 (£32.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.