You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6 Inline RJ45 Socket, Black -
SILBLK
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SILBLK
- Order Code:
- CN16254
- Product Range
- TUK Inline RJ45 Sockets
- Also Known As:
- GTIN UPC EAN: 5055386505422
- Technical Datasheet:
- SILBLK Datasheet
Product Range Selector (TUK Inline RJ45 Sockets)
See all from this product rangeProduct Overview
- Packaged in a convenient and compact snap-together housing
- Industry standard IDC termination
- Integral compact housing
- Excellent cable retention by way of cable tie supplied
- Flexible PVC grommet for strain relief
- Supplied with instruction leaflet for standard wiring versions
- Dimensions: 22x27x45mm
Product Information
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- TUK Inline RJ45 Sockets
- :
- Jack
- :
- 8Ways
- :
- Receptacle
- :
- 8Ways
Technical Documents (1)
Also Known As
307 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.14 (£4.97) | ( ) |
10+ | £3.80 (£4.56) | ( ) |
50+ | £3.49 (£4.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.