You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LOKJAC Cat6 Tool-less Locking Keystone Jack, Black -
SLJBK
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SLJBK
- Order Code:
- CS30565
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386505903
- Technical Datasheet:
- SLJBK Datasheet
Product Overview
- High performance throughput with Cat 6 transfer rates at permanent link level
- Staggered pin gaps for excellent retention force compared to standard designs
- UTP sockets rated to FCC68 standard
- Terminate with 110 or LSA+ tools if conventional punch down termination is required
- Use the LOKJAC security key for maxmum security with easy lock & release system
Product Information
- :
- RJ45
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- Jack
- :
- 8Contacts
- :
- 8P8C
- :
- 8Ways
- :
- -
- :
- Cat6
- :
- Panel Mount
- :
- 1Ports
- :
- Vertical
- :
- IDC / IDT
- :
- Unshielded
- :
- Without Magnetics
- :
- Gold Plated Contacts
- :
- Without LED
- :
- Phosphor Bronze
- :
- Without Light Pipe
- :
- -
Technical Documents (3)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.72 (£3.26) | ( ) |
5+ | £2.49 (£2.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.