You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Cat6a Crimp Tool -
T2079
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- T2079
- Order Code:
- CN21575
- Product Range
- -
- Technical Datasheet:
- T2079 Datasheet
Product Overview
- High quality tool designed for everyday use
- Strips and cuts round category 5e 7 UTP and FTP cable
- Crimps RJ45 plugs with only 1 compression point
- Precise CNC ground fabricated teeth for crimper
- Specially designed for use with TUK’s high performance FTP plug code PGSXL
- S45C middle carbon steel with black oxide finish frame, thermoplastic rubber (TPR) grip
- 210mm length, 230g weight, black and red colour
Product Information
- :
- Hand
- :
- Tuk PGSXL RJ45 Plug Connector
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.09 (£48.11) | ( ) |
3+ | £38.18 (£45.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.