You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a IP68 Inline Feedthrough and Panel Mount Coupler -
WACSG
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- WACSG
- Order Code:
- CN24239
- Product Range
- TUK - WACSG Series
- Also Known As:
- GTIN UPC EAN: 5055386507563
- Technical Datasheet:
- WACSG Datasheet
Product Range Selector (TUK - WACSG Series)
See all from this product rangeProduct Overview
- Ideal for use in dusty factories or in external environments such as stadiums, marinas and outside plant
- Enhanced version of WACSGPG now supplied with mounting nut
- Panel mountable
- Category 6A FTP coupler; also suitable for Category 5e and Category 6 installations
- IP68 rating means that the product is dust tight and can be immersed for up to 30 minutes in water up to 1m depth
- Suitable for cables with outside diameter 5mm to 7.5mm
- Dimensions: 116x30x28mm
Product Information
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45 Socket
- :
- RJ45
- :
- RJ45 Socket
- :
- TUK - WACSG Series
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (1)
Also Known As
234 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.50 (£9.00) | ( ) |
| 5+ | £7.08 (£8.50) | ( ) |
| 10+ | £6.81 (£8.17) | ( ) |
| 50+ | £6.47 (£7.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























