You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35mm DIN Rail Mountable Adaptor, Shielded -
XDINS
New- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- XDINS
- Order Code:
- CN26766
- Product Range
- XDIN Series
- Also Known As:
- GTIN UPC EAN: 5055386507204
- Technical Datasheet:
- XDINS Datasheet
Product Range Selector (XDIN Series)
See all from this product rangeProduct Overview
- Designed for standard 35mm wide DIN rail
- Easily mountable side by side on DIN rail. Side covers can be omitted if space is restricted
- Easy access to the connector and wiring through removable side covers
- Angled presentation provides gravity compensation for patch lead
- ‘Slip-in’ label facility for clear labeling
- Extremely durable and fits well with coupler/socket
- Installation does not require any special tools – the adaptor slides or clips easily onto the DIN rail
- Outstanding value
- Compatible with our range of fibre, USB2 and Category 5e/6/6A/8 coupler and sockets
Product Information
- :
- RJ45 Jack with USB
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5e, Cat6, Cat6a
- :
- -
- :
- DIN Rail Mount
- :
- Vertical
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- XDIN Series
Technical Documents (1)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.07 (£3.68) | ( ) |
5+ | £2.96 (£3.55) | ( ) |
10+ | £2.82 (£3.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.