You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Orange Gel Splice Crimp Connectors, Pack of 100 -
XJYAQ#100
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- XJYAQ#100
- Order Code:
- CN22298
- Technical Datasheet:
- XJYAQ#100 Datasheet
Product Overview
- Manufactured with a high quality waterproof gel inside the crimp which provides a secure airtight and waterproof seal
- Ideal for low voltage installations such as LED lighting and telecoms
- No requirement to strip the insulation before crimping
- Suitable for copper conductors 0.4-0.9mm (19-26 AWG)
- Transparent housing allows for visual inspection of the crimped splice
- Orange-capped transparent housing
- Materials: polypropylene (PP) housing and tin-plated phosphor bronze contacts
- Dimensions: 15.2x9.7x8.3mm
- Supplied in packs of 100
Product Information
- :
- -
- :
- IDC / IDT
- :
- 26AWG
- :
- 19AWG
- :
- 0.6527mm²
- :
- Wire Splice
- :
- Orange
- :
- PP (Polypropylene)
- :
- Phosphor Bronze
Technical Documents (1)
2,052 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.02 (£4.82) | ( ) |
5+ | £3.66 (£4.39) | ( ) |
10+ | £3.35 (£4.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.