You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20 Gold & Silver LED Festoon Lights, 10m, Black Cable -
TWF020GOP-BUK
- Manufacturer:
- TWINKLY TWINKLY
- Manufacturer Part No:
- TWF020GOP-BUK
- Order Code:
- LP14224
- Product Range
- Twinkly - Festoon
- Also Known As:
- GTIN UPC EAN: 8056326678241
- Technical Datasheet:
- TWF020GOP-BUK Datasheet
Product Range Selector (Twinkly - Festoon)
See all from this product rangeProduct Overview
- Gold & Silver AWW LEDs – Amber, Warm White and Cold White
- App-controlled 20 LED G45 bulb lights string
- Twinkly App free for iOS and Android on mobile and tablet
- Instant Wi-Fi and Bluetooth® connection
- Dozens of ready-to-play customizable effects, or create your own
- Can be grouped with other Twinkly AWW devices
- Works with Twinkly Music to react to the music played in your environment
- Works with Hey Google, Amazon Alexa, Apple HomeKit
- Supports Homey
- Smart controller, power adapter with plug (type G) included
- Indoor and outdoor use – IP44
- Lit length: 10m
- Lead length: 3m
- Power cable length: 1m
- Number of bulbs: 20
- Distance between bulbs: 50cm
Product Information
- :
- Festoon Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- -
- :
- 240V
- :
- 10m
- :
- Twinkly - Festoon
- :
- UK Type G
Technical Documents (1)
Also Known As
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.92 (£70.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.