You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Festoon Lights, 20 RGB -
TWF020STP-BUK
- Manufacturer:
- TWINKLY TWINKLY
- Manufacturer Part No:
- TWF020STP-BUK
- Order Code:
- LA09360
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8056326671570
- Technical Datasheet:
- TWF020STP-BUK Datasheet
Product Overview
- App-controlled lights (free iPhone and Android app)
- WiFi & Bluetooth connect
- Multiple colour options and you can connect 2 sets together
- Suitable for indoor and outdoor use
- Works with Alexa and the Google Assistant
- 20x G45 shaped LED bulbs
- Supplied with smart controller, plug and power cord
- Lead length: 4.5m
- Lit length: 10m
- IP44 rated
Contents
Lights, smart controller, plug and power cord
Product Information
- :
- Festoon Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Multicolour
- :
- -
- :
- 24V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £68.50 (£82.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.