You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
190 RGB&W LED Smart App Controlled Icicle String Lights, 5m -
TWI190SPP-TUK
- Manufacturer:
- TWINKLY TWINKLY
- Manufacturer Part No:
- TWI190SPP-TUK
- Order Code:
- LP14219
- Product Range
- Twinkly - Icicle
- Also Known As:
- GTIN UPC EAN: 8056326671457
- Technical Datasheet:
- TWI190SPP-TUK Datasheet
Product Range Selector (Twinkly - Icicle)
See all from this product rangeProduct Overview
- Multicolor & white RGB&W LEDs – 16 million colors & pure warm white
- App-controlled 190 RGB & pure warm white LED icicle lights string
- Twinkly App free for iOS and Android on mobile and tablet
- Instant Wi-Fi and Bluetooth connection
- Dozens of ready-to-play customizable effects, or create your own
- Can be grouped with other Twinkly RGB+W devices
- Works with Twinkly Music to react to the music played in your environment
- Works with Hey Google, Amazon Alexa, Apple HomeKit
- Supports Homey
- Integrates with Razer Chroma™ RGB via Twinkly Chroma Connector
- Integrates with OMEN Light Studio on OMEN Gaming Hub
- Smart controller, power adapter with plug (type G) included
- Indoor and outdoor use – IP44
- Lit length: 5x0.5m
- Lead length: 5.5m
- Power cable length: 1m
- Number of bulbs: 190
- Distance between bulbs: 8cm
Product Information
- :
- Christmas Icicle Lights
- :
- Mains
- :
- 5m
- :
- 190LEDs
- :
- Indoor & Outdoor Use
- :
- Multicolour
- :
- -
- :
- Clear
- :
- 5m
- :
- App Controlled
- :
- -
- :
- App Controlled
- :
- 5.5m
- :
- 80mm
- :
- -
- :
- -
- :
- Via WiFi
- :
- 240V
- :
- LED
- :
- Twinkly - Icicle
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.17 (£101.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.