You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
App Controlled Line Extension Kit with RGB LEDs, 1.5m -
TWL100ADP-B
- Manufacturer:
- TWINKLY TWINKLY
- Manufacturer Part No:
- TWL100ADP-B
- Order Code:
- LP15515
- Product Range
- Twinkly - Line
- Also Known As:
- GTIN UPC EAN: 8056326677121
- Technical Datasheet:
- TWL100ADP-B Datasheet
Product Range Selector (Twinkly - Line)
See all from this product rangeProduct Overview
- Multicolour RGB LEDs – 16 million colours
- App-controlled 5 feet / 1.5 metres adhesive + magnetic light strip
- Twinkly App free for iOS and Android on mobile and tablet
- Instant Wi-Fi and Bluetooth® connection
- Dozens of ready-to-play customizable effects, or create your own
- Can be grouped with other Twinkly RGB and RGB+W devices
- Works with Twinkly Music to react to the music played in your environment
- Works with Hey Google and Amazon Alexa
- Integrates with Razer Chroma™ RGB via Twinkly Chroma Connector and OMEN Light Studio on OMEN Gaming Hub
- 5 feet / 1.5 meters extension strip only to be used in conjunction with a Twinkly Line Starter Kit
- Indoor use – IP20
Product Information
- :
- 1.5m
- :
- 90LEDs
- :
- Multicolour
- :
- 240V
- :
- -
- :
- IP20
- :
- Twinkly - Line
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.83 (£20.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.