You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Strings 250 RGB Smart App Controlled Lights, 20m - 

TWS250STP-BUK

TWS250STP-BUK - Strings 250 RGB Smart App Controlled Lights, 20m
TWS250STP-BUK - Strings 250 RGB Smart App Controlled Lights, 20m
TWS250STP-BUK - Strings 250 RGB Smart App Controlled Lights, 20m
TWS250STP-BUK - Strings 250 RGB Smart App Controlled Lights, 20m
TWS250STP-BUK - Strings 250 RGB Smart App Controlled Lights, 20m
TWS250STP-BUK - Strings 250 RGB Smart App Controlled Lights, 20m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TWINKLY TWINKLY
Manufacturer Part No:
TWS250STP-BUK
Order Code:
LP14054
Product Range
Twinkly - Strings
Also Known As:
GTIN UPC EAN: 8056326671297
Technical Datasheet:
TWS250STP-BUK   Datasheet
See all Technical Docs

Product Range Selector (Twinkly - Strings)

See all from this product range

Product Overview

Twinkly Strings is a smart LED lights string that can be controlled via app and vocal assistants. With a lighted length of 20 meters, consisting of 250 RGB 4.3 mm diffused flat lens LED, specifically designed with a flat head to reach impressive brightness levels and perfect tone of color, Twinkly Strings goes beyond the traditional decorative Christmas lighting with a Bluetooth® and Wi-Fi controller and a state-of-the-art smartphone application, bringing new levels of lighting design and creativity in and out of your connected home all-year-round.
  • Multicolor RGB LEDs – 16 million colors
  • App-controlled 250 LED lights string
  • Twinkly App free for iOS and Android on mobile and tablet
  • Instant Wi-Fi and Bluetooth® connection
  • Dozens of ready-to-play customizable effects, or create your own
  • Can be grouped with other Twinkly RGB devices
  • Works with Twinkly Music to react to the music played in your environment
  • Works with Hey Google, Amazon Alexa & Apple HomeKit
  • Supports Homey
  • Integrates with Razer Chromaâ„¢ RGB via Twinkly Chroma Connector
  • Smart controller, power adapter with plug (type G) included
  • Indoor and outdoor use – IP44
  • Lit length: 20m
  • Lead length: 2.5m
  • Power cable length: 1m
  • Number of bulbs: 250
  • Distance between bulbs: 8 cm

Contents

Smart controller, plug & power cord

Product Information


:
String Lights

:
Mains

:
20m

:
250LEDs

:
Indoor & Outdoor Use

:
Colour Changing

:
Black

:
App Controlled

:
-

:
App Controlled

:
2.5m

:
80mm

:
-

:
-

:
Via WiFi

:
240V

:
LED

:
Twinkly - Strings

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8056326671297

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£87.12 ( £104.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £87.12 (£104.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --