You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Strings Special Edition 400 RGB Smart App Controlled Lights, Black Cable -
TWS400SPP-BUK
- Manufacturer:
- TWINKLY TWINKLY
- Manufacturer Part No:
- TWS400SPP-BUK
- Order Code:
- LP14059
- Product Range
- Twinkly - Strings
- Also Known As:
- GTIN UPC EAN: 8056326673413
Product Range Selector (Twinkly - Strings)
See all from this product rangeProduct Overview
- Special Edition RGB+W LEDs – 16 million colors + pure Warm White
- App-controlled 400 RGB + pure Warm White LED lights string
- Twinkly App free for iOS and Android on mobile and tablet
- Instant Wi-Fi and Bluetooth® connection
- Dozens of ready-to-play customizable effects, or create your own
- Can be grouped with other Twinkly RGB devices
- Works with Twinkly Music to react to the music played in your environment
- Works with Hey Google, Amazon Alexa & Apple HomeKit
- Supports Homey
- Integrates with Razer Chroma™ RGB via Twinkly Chroma Connector
- Smart controller, power adapter with plug (type G) included
- Indoor and outdoor use – IP44
- Lit length: 32m
- Lead length: 2.5m
- Power cable length: 1m
- Number of bulbs: 400
- Distance between bulbs: 8 cm
Contents
Smart controller, plug & power cord
Product Information
- :
- String Lights
- :
- Mains
- :
- 32m
- :
- 600LEDs
- :
- Indoor & Outdoor Use
- :
- Colour Changing
- :
- -
- :
- Black
- :
- 32m
- :
- App Controlled
- :
- -
- :
- -
- :
- App Controlled
- :
- -
- :
- 2.5m
- :
- 80mm
- :
- -
- :
- -
- :
- Via WiFi
- :
- 240V
- :
- LED
- :
- Twinkly - Strings
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £125.42 (£150.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.