You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
535mm x 13mm Cable Ties, Black, Pack of 50 -
UB540H BLACK
- Manufacturer:
- TY-ITS TY-ITS
- Manufacturer Part No:
- UB540H BLACK
- Order Code:
- CB16109
- Product Range
- Hellermann Tyton - TY-ITS Series Cable Ties
- Also Known As:
- GTIN UPC EAN: 4031026241180
- Technical Datasheet:
- UB540H BLACK Datasheet
Product Range Selector (Hellermann Tyton - TY-ITS Series Cable Ties)
See all from this product rangeProduct Overview
- Operating temperature: -40°C to +85°C
- UL Approved
Product Information
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Black
- :
- 535mm
- :
- 13mm
- :
- 140mm
- :
- 535N
- :
- Standard
- :
- Hellermann Tyton - TY-ITS Series Cable Ties
Technical Documents (1)
Also Known As
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.37 (£10.04) | ( ) |
5+ | £7.88 (£9.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.