You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 4 8GB Starter Kit, Black -
RPI4-MODB HDMISK-BLK8GB
- Manufacturer:
- U:CREATE U:CREATE
- Manufacturer Part No:
- RPI4-MODB HDMISK-BLK8GB
- Order Code:
- SC15635
- Product Range
- UCreate Raspberry Pi Starter Kits
Product Range Selector (UCreate Raspberry Pi Starter Kits)
See all from this product rangeProduct Overview
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- 8GB LPDDR4-2400 SDRAM
- 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- True Gigabit Ethernet
- 2x USB 3.0 ports, 2x USB 2.0 Ports
- Fully backwards compatible 40-pin GPIO header
- 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- MicroSD card slot for loading operating system and data storage
- Requires 5.1V, 3A power via USB-C or GPIO
- Colour coded micro HDMI lead, case and 3A power supply included
Applications
Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)
Contents
Raspberry Pi 4 B, case, 3A USB-C power supply, 1m HDMI cable, 16GB MicroSD card and getting started booklet
Product Information
- :
- Raspberry Pi Starter Kit
- :
- Broadcom
- :
- BCM2xxx
- :
- ARM
- :
- Cortex-A72
- :
- BCM2711
- :
- Raspberry Pi, Case, Power Supply, HDMI Cable, MicroSD card
- :
- UCreate Raspberry Pi Starter Kits
Technical Documents (0)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £85.72 (£102.86) | ( ) |
10+ | £80.84 (£97.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.