You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact Power Adhesive, 50ml -
064627
- Manufacturer:
- UHU UHU
- Manufacturer Part No:
- 064627
- Order Code:
- SA04136
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4026700407075
- Technical Datasheet:
- 064627 Datasheet
Product Overview
- Super strong, liquid, universal contact adhesive
- Bonds immediately
- Suitable for materials under stress
- Moisture and frost resistant
- Simple to use
- Resistant to temperatures between -15 °C and +70 °C
Product Information
- :
- Polychloroprene Rubber
- :
- Tube
- :
- Yellow
- :
- 50ml
- :
- 42g
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.28 (£3.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.