You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6 UTP Low Smoke Cable LSOH Violet - 305m Reel -
UKCAT6LSOH305M
- Manufacturer:
- UK CABLES UK CABLES
- Manufacturer Part No:
- UKCAT6LSOH305M
- Order Code:
- CB16068
- Product Range
- -
- Technical Datasheet:
- UKCAT6LSOH305M Datasheet
Product Overview
- Cat6 network twisted pair cable
- For gigabyte ethernet and other network protocols
- Backwards compatible with Cat5e, producing a 250MHz performance
- Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
- Impedance: 100±15Ω
Product Information
- :
- Unscreened
- :
- Cat6
- :
- 23AWG
- :
- 1000ft
- :
- 305m
- :
- 4 Pair
- :
- Purple
- :
- 1kV
- :
- LSZH
- :
- Copper
- :
- -
Technical Documents (1)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £135.78 (£162.94) | ( ) |
3+ | £125.02 (£150.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.