You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Vlog Selfie Ring Light with Ultra Lightweight 30cm Tripod -
2292+TR01
- Manufacturer:
- ULANZI ULANZI
- Manufacturer Part No:
- 2292+TR01
- Order Code:
- PY32267
- Product Range
- Ulanzi - VL64 Ring Lights
- Also Known As:
- GTIN UPC EAN: 5055189035690
Product Range Selector (Ulanzi - VL64 Ring Lights)
See all from this product rangeProduct Overview
- Includes ring light & 30cm tripod
- Attach lamp using 1/4'' screw attachment
- Adjustable lighting: warm light, soft light or white light (3200K to 5600K)
- Additional cold shoe mount for external microphone
- Built-in 3.7V 2000mAh Lithium-ion battery - up to 80 minute battery life
Product Information
- :
- Ulanzi - VL64 Ring Lights
- :
- USB
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.93 (£20.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.