You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Natural PVA 3D Printer Filament Material, 750g -
9731
- Manufacturer:
- ULTIMAKER ULTIMAKER
- Manufacturer Part No:
- 9731
- Order Code:
- MK00570
- Product Range
- UltiMaker - M0952 Series
- Also Known As:
- GTIN UPC EAN: 8718836374661
- Technical Datasheet:
- 9731 Datasheet
Product Range Selector (UltiMaker - M0952 Series)
See all from this product rangeProduct Overview
- PVA (polyvinyl alcohol) filament is a water-soluble support material for multi-extrusion 3D printing
- Reliable adhesion to PLA, tough PLA, CPE and nylon
- Non-toxic formula dissolves in regular tap water which can be disposed of safely
- 100% biodegradable with no hazardous by-products
- Good thermal stability gives better degradation resistance compared to other PVA filaments
- Print models that require supports for large overhang, deep internal cavities, intricate geometries
- Orient prints for maximum optimization
- Get smoother surface details and complex geometries
Warnings
Product Information
- :
- 2.85mm
- :
- Natural
- :
- PVA (Polyvinyl Alcohol)
- :
- 190°C
- :
- 163°C
- :
- 210°C
- :
- 750g
- :
- UltiMaker - M0952 Series
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £80.99 (£97.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.